There are no models available for this part yet.
Overview of 0201B332K6R3CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0201B332K6R3CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-0201B332K6R3CTTR-ND
|
DigiKey | CAP CER 3300PF 6.3V X7R 0201 Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0020 | Buy Now | |
DISTI #
791-0201B332K6R3CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3300pF 10% 6.3V RoHS: Compliant | 370 |
|
$0.0020 / $0.1000 | Buy Now | |
DISTI #
0201B332K6R3CT
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 6.3V, X7R, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0015 | RFQ |
CAD Models for 0201B332K6R3CT by Walsin Technology Corporation
Part Data Attributes for 0201B332K6R3CT by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for 0201B332K6R3CT
This table gives cross-reference parts and alternative options found for 0201B332K6R3CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201B332K6R3CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03B332KQ3ANND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | Samsung Electro-Mechanics | 0201B332K6R3CT vs CL03B332KQ3ANND |
CC0201KPX7R5BB332 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0201B332K6R3CT vs CC0201KPX7R5BB332 |
GRM033R70J332KA01E | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 6.3V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | 0201B332K6R3CT vs GRM033R70J332KA01E |
GRT033R70J332KE01J | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.0033 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | 0201B332K6R3CT vs GRT033R70J332KE01J |
GRT033R70J332KE01D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 0201B332K6R3CT vs GRT033R70J332KE01D |
SCM04B332KJND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | Surge Components Inc | 0201B332K6R3CT vs SCM04B332KJND |
CL03B332KQ3NCND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | Samsung Electro-Mechanics | 0201B332K6R3CT vs CL03B332KQ3NCND |
CL03B332KQ3GCNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | Samsung Electro-Mechanics | 0201B332K6R3CT vs CL03B332KQ3GCNC |
GRT033R70J332KE01W | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.0033 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | 0201B332K6R3CT vs GRT033R70J332KE01W |
GRP033R70J332KA01B | CAPACITOR, CERAMIC, 6.3V, X7R, 0.0033uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | 0201B332K6R3CT vs GRP033R70J332KA01B |