Part Details for CL03B332KQ3GCNC by Samsung Electro-Mechanics
Overview of CL03B332KQ3GCNC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL03B332KQ3GCNC
CL03B332KQ3GCNC CAD Models
CL03B332KQ3GCNC Part Data Attributes
|
CL03B332KQ3GCNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03B332KQ3GCNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CL03B332KQ3GCNC
This table gives cross-reference parts and alternative options found for CL03B332KQ3GCNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03B332KQ3GCNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM033R70J332KA01D | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 6.3V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | CL03B332KQ3GCNC vs GRM033R70J332KA01D |
GRT033R70J332KE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | CL03B332KQ3GCNC vs GRT033R70J332KE01D |
C0201X7R6R3-332KPBU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | CL03B332KQ3GCNC vs C0201X7R6R3-332KPBU |
C0201X7R6R3-332KPB | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | CL03B332KQ3GCNC vs C0201X7R6R3-332KPB |
CMC-6R3/332KX0201T | Tecate Group | Check for Price | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | CL03B332KQ3GCNC vs CMC-6R3/332KX0201T |
CC0201KRX7R5BB332 | YAGEO Corporation | $0.0053 | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 6.3V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | CL03B332KQ3GCNC vs CC0201KRX7R5BB332 |
0201B332K6R3CB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | CL03B332KQ3GCNC vs 0201B332K6R3CB |
C0201X7R6R3-332KPU | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | CL03B332KQ3GCNC vs C0201X7R6R3-332KPU |
0201B332K6R3NB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | CL03B332KQ3GCNC vs 0201B332K6R3NB |
CL03B332KQ3ANND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | CL03B332KQ3GCNC vs CL03B332KQ3ANND |