Part Details for 0201N8R2C250CT by Walsin Technology Corporation
Overview of 0201N8R2C250CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201N8R2C250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0201N8R2C250CTTR-ND
|
DigiKey | CAP CER 8.2PF 25V C0G/NP0 0201 Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0016 | Buy Now |
DISTI #
791-0201N8R2C250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.2pF +-0.25% 25V RoHS: Compliant | 1985 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks | 0 |
|
$0.0009 | Buy Now |
DISTI #
0201N8R2C250CT
|
TME | Capacitor: ceramic, MLCC, 8.2pF, 25V, C0G (NP0), ±0.25pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0015 | RFQ |
Part Details for 0201N8R2C250CT
0201N8R2C250CT CAD Models
0201N8R2C250CT Part Data Attributes
|
0201N8R2C250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0201N8R2C250CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0488% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.0488% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201N8R2C250CT
This table gives cross-reference parts and alternative options found for 0201N8R2C250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201N8R2C250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03C8R2CA3ACNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, | Samsung Electro-Mechanics | 0201N8R2C250CT vs CL03C8R2CA3ACNL |
CL03C8R2CA3ALNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, | Samsung Electro-Mechanics | 0201N8R2C250CT vs CL03C8R2CA3ALNC |
C0201C0G250-8R2CPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, | VENKEL LTD | 0201N8R2C250CT vs C0201C0G250-8R2CPBD |
C0603C0G1E8R2C030BG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 0201N8R2C250CT vs C0603C0G1E8R2C030BG |
GMC02CG8R2C25NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, | Cal-Chip Electronics | 0201N8R2C250CT vs GMC02CG8R2C25NTDLF |
RF03N8R2C250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | 0201N8R2C250CT vs RF03N8R2C250CT |
CL03C8R2CA3ACND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0201, | Samsung Electro-Mechanics | 0201N8R2C250CT vs CL03C8R2CA3ACND |
MT03N8R2C250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0201N8R2C250CT vs MT03N8R2C250CT |
CC0201CRNPO8BN8R2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, | YAGEO Corporation | 0201N8R2C250CT vs CC0201CRNPO8BN8R2 |
02013A8R2CA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201N8R2C250CT vs 02013A8R2CA77A |