Part Details for 0201CG189C9B200 by YAGEO Corporation
Overview of 0201CG189C9B200 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201CG189C9B200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000018 uF, SURFACE MOUNT, 0201 | 14940 |
|
$0.0325 / $0.1000 | Buy Now |
Part Details for 0201CG189C9B200
0201CG189C9B200 CAD Models
0201CG189C9B200 Part Data Attributes:
|
0201CG189C9B200
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0201CG189C9B200
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201CG189C9B200
This table gives cross-reference parts and alternative options found for 0201CG189C9B200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201CG189C9B200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU063SCG1R8CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201CG189C9B200 vs MBASU063SCG1R8CFNA18 |
02015A1R8CAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201CG189C9B200 vs 02015A1R8CAT9A |
02015A1R8CA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201CG189C9B200 vs 02015A1R8CA79A |
MCASU063SCG1R8CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201CG189C9B200 vs MCASU063SCG1R8CFNA01 |
0201N1R8C500LT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000018uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0201CG189C9B200 vs 0201N1R8C500LT |
GRM0335C1H1R8CD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000018uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0201CG189C9B200 vs GRM0335C1H1R8CD01B |
UMK063CG1R8CT8F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 0201CG189C9B200 vs UMK063CG1R8CT8F |
02015A1R8CAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 0201CG189C9B200 vs 02015A1R8CAT7A |
CMC-050/1R8CN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 0201CG189C9B200 vs CMC-050/1R8CN0201T13F |
GRM0335C1H1R8CD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000018uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0201CG189C9B200 vs GRM0335C1H1R8CD01J |