0201CG189C9B200
vs
MBASU063SCG1R8CFNA18
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
TAIYO YUDEN CO LTD
|
Package Description |
, 0201
|
CHIP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.0000018 µF
|
0.0000018 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.3 mm
|
0.3 mm
|
JESD-609 Code |
e3
|
|
Length |
0.6 mm
|
0.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
13.8889%
|
13.89%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, PAPER, 7 INCH
|
Positive Tolerance |
13.8889%
|
13.89%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
0201
|
0201
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.3 mm
|
0.3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0201CG189C9B200 with alternatives
Compare MBASU063SCG1R8CFNA18 with alternatives