Part Details for 0201CG150F8B300 by YAGEO Corporation
Overview of 0201CG150F8B300 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201CG150F8B300
0201CG150F8B300 CAD Models
0201CG150F8B300 Part Data Attributes
|
0201CG150F8B300
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0201CG150F8B300
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 0201CG150F8B300
This table gives cross-reference parts and alternative options found for 0201CG150F8B300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201CG150F8B300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201G150F250ST-C | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | Capax Technologies Inc | 0201CG150F8B300 vs 0201G150F250ST-C |
250R05N150FV6T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | Johanson Dielectrics Inc | 0201CG150F8B300 vs 250R05N150FV6T |
C0201N150F025B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | Holy Stone Enterprise Co Ltd | 0201CG150F8B300 vs C0201N150F025B |
C0603NPO150FFCS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | Darfon Corporation | 0201CG150F8B300 vs C0603NPO150FFCS |
NMC-L0201NPO150F25TRP7C3F | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | NIC Components Corp | 0201CG150F8B300 vs NMC-L0201NPO150F25TRP7C3F |
0201G150F250SW-C | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | Capax Technologies Inc | 0201CG150F8B300 vs 0201G150F250SW-C |
NMC0201NPO150F25TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | NIC Components Corp | 0201CG150F8B300 vs NMC0201NPO150F25TRP3K |
C0603NPO150FFWS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | Darfon Corporation | 0201CG150F8B300 vs C0603NPO150FFWS |
SCM04C150FAND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | Surge Components Inc | 0201CG150F8B300 vs SCM04C150FAND |
NMC0201NPO150F25TRP7C3F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | NIC Components Corp | 0201CG150F8B300 vs NMC0201NPO150F25TRP7C3F |