0201C102J3PT4
Mijo Technology
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201,

Overview of 0201C102J3PT4 by Mijo Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0201C102J3PT4 by Mijo Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0201C102J3PT4 by Mijo Technology

0201C102J3PT4
Mijo Technology
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MIJO TECHNOLOGY
Package Description
, 0201
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Contact Mfr for Other Specifications
Dielectric Material
CERAMIC
Height
0.3 mm
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. 0201C102J3PT4
    Mijo Technology
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201,
    VS

Alternate Parts for 0201C102J3PT4

This table gives cross-reference parts and alternative options found for 0201C102J3PT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201C102J3PT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
02012R102J8B20D Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, YAGEO Corporation 0201C102J3PT4 vs 02012R102J8B20D
02013C102JAT2A Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±5%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel Kyocera AVX Components 0201C102J3PT4 vs 02013C102JAT2A
SCM04B102JANI Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, Surge Components Inc 0201C102J3PT4 vs SCM04B102JANI
0201X102J250ST- Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, Capax Technologies Inc 0201C102J3PT4 vs 0201X102J250ST-
0201X102J250SNT-B Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, Capax Technologies Inc 0201C102J3PT4 vs 0201X102J250SNT-B
0201X102J250ST-B Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, Capax Technologies Inc 0201C102J3PT4 vs 0201X102J250ST-B
0201C102J3PT10 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, Mijo Technology 0201C102J3PT4 vs 0201C102J3PT10
0201X102J250GT-B Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, Capax Technologies Inc 0201C102J3PT4 vs 0201X102J250GT-B
CC0201JPX7R8BB102 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP YAGEO Corporation 0201C102J3PT4 vs CC0201JPX7R8BB102
02013C102JAT9A Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, Kyocera AVX Components 0201C102J3PT4 vs 02013C102JAT9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0201C102J3PT4 by Mijo Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0201C102J3PT4 by Mijo Technology

Select Manufacturer
Which Manufacturer of 0201C102J3PT4 would you like to use for your alert(s)?
  • Please alert me when 0201C102J3PT4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0201C102J3PT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0201C102J3PT4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0201C102J3PT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0201C102J3PT4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0201C102J3PT4 by Mijo Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: