0201C102J3PT4
vs
0201X102J250ST
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Contact Manufacturer
|
|
Ihs Manufacturer |
MIJO TECHNOLOGY
|
|
Package Description |
, 0201
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
Capacitance |
0.001 µF
|
|
Capacitor Type |
CERAMIC CAPACITOR
|
|
Custom Capabilities |
Contact Mfr for Other Specifications
|
|
Dielectric Material |
CERAMIC
|
|
Height |
0.3 mm
|
|
Length |
0.6 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Multilayer |
Yes
|
|
Negative Tolerance |
5%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
SMT
|
|
Packing Method |
TR
|
|
Positive Tolerance |
5%
|
|
Rated (DC) Voltage (URdc) |
25 V
|
|
Size Code |
0201
|
|
Surface Mount |
YES
|
|
Temperature Characteristics Code |
X7R
|
|
Temperature Coefficient |
15% ppm/°C
|
|
Terminal Shape |
WRAPAROUND
|
|
Width |
0.3 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 0201C102J3PT4 with alternatives