There are no models available for this part yet.
Overview of 02015A6R8BAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 02015A6R8BAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KGM03ACG1H6R8BH
|
Avnet Americas | Cap Ceramic 6.8pF 50V C0G 0.1pF 0201 T/R - Tape and Reel (Alt: KGM03ACG1H6R8BH) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0146 | Buy Now | |
DISTI #
KGM03ACG1H6R8BH
|
Avnet Americas | Cap Ceramic 6.8pF 50V C0G 0.1pF 0201 T/R - Tape and Reel (Alt: KGM03ACG1H6R8BH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-02015A6R8BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1H6R8BH NEW GLOBAL PN 50V 6.8pF A 581-KGM03ACG1H6R8BH RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0125 | Buy Now | ||
DISTI #
02015A6R8BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1H6R8BH NEW GLOBAL PN 50V 6.8pF A 581-KGM03ACG1H6R8BH RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0121 / $0.0123 | Buy Now |
CAD Models for 02015A6R8BAT2A by Kyocera AVX Components
Part Data Attributes for 02015A6R8BAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0000068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.33 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1.4706%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1.4706%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for 02015A6R8BAT2A
This table gives cross-reference parts and alternative options found for 02015A6R8BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02015A6R8BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/6R8BN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 02015A6R8BAT2A vs CMC-050/6R8BN0201T13F |
KGM03ACG1H6R8BH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 02015A6R8BAT2A vs KGM03ACG1H6R8BH |
NMC0201NPO6R8B50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | 02015A6R8BAT2A vs NMC0201NPO6R8B50TRP |
GRM0335C1H6R8BA01D | Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | 02015A6R8BAT2A vs GRM0335C1H6R8BA01D |
CALC0201N500A6R8B-T15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | 02015A6R8BAT2A vs CALC0201N500A6R8B-T15 |
C0201C0G500-6R8BPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | VENKEL LTD | 02015A6R8BAT2A vs C0201C0G500-6R8BPBE |
C0201C0G500-6R8BGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | 02015A6R8BAT2A vs C0201C0G500-6R8BGD |
C0201C0G500-6R8BNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | VENKEL LTD | 02015A6R8BAT2A vs C0201C0G500-6R8BNE |
CQ0201BRNPO9BN6R8 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | YAGEO Corporation | 02015A6R8BAT2A vs CQ0201BRNPO9BN6R8 |
C0201C0G500-6R8BNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | VENKEL LTD | 02015A6R8BAT2A vs C0201C0G500-6R8BNR |
Related Parts for 02015A6R8BAT2A
-
GA355ER7GB473KW01LFixed Capacitors
-
TNPW080511K5BEEAFixed Resistors
-
DF14A-20P-1.25H(55)Headers and Edge Type Connectors
-
USB-A-S-F-B-VT-RTelecom and Datacom Connectors
-
AD9266BCPZ-40Analog to Digital Converters
-
FFMD-13-T-08.00-01-NOther Interconnects
-
INA122UAInstrumentation Amplifiers
-
XC7Z035-2FBG676IOther uPs/uCs/Peripheral ICs