GRM0335C1H6R8BA01D
Murata Manufacturing Co Ltd
Description: Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Overview of GRM0335C1H6R8BA01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM0335C1H6R8BA01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 94AC8970
Newark Cap, 6.8Pf, 50V, Mlcc, 0201, Capacitance:6.8Pf, Voltage Rating:50V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM0335C1H6R8BA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4822
  • 10 $0.0060
  • 25 $0.0050
  • 50 $0.0050
  • 100 $0.0040
$0.0040 / $0.0060 Buy Now
DISTI # 65AH7083
Newark Cap, 6.8Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM0335C1H6R8BA01D RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 15,000 $0.0020
$0.0020 Buy Now
DISTI # 490-17817-1-ND
DigiKey CAP CER 6.8PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 241975
In Stock
  • 1 $0.1000
  • 10 $0.0120
  • 50 $0.0078
  • 100 $0.0066
  • 500 $0.0046
  • 1,000 $0.0040
  • 2,500 $0.0033
  • 5,000 $0.0029
  • 15,000 $0.0024
  • 30,000 $0.0022
  • 45,000 $0.0021
  • 75,000 $0.0019
  • 105,000 $0.0019
  • 150,000 $0.0018
  • 375,000 $0.0018
$0.0018 / $0.1000 Buy Now
DISTI # GRM0335C1H6R8BA01D
Avnet Americas Multilayer Ceramic Capacitor, 6.8 pF, 50 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GRM0335C1H6R8BA01D) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 75,000 $0.0019
$0.0019 Buy Now
DISTI # 81-GRM0335C1H6R8BA1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8 pF 50 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant 14441
  • 1 $0.1000
  • 10 $0.0060
  • 100 $0.0040
  • 1,000 $0.0030
  • 10,000 $0.0020
$0.0020 / $0.1000 Buy Now
DISTI # E02:0323_07279529
Arrow Electronics Cap Ceramic 6.8pF 50V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 75000 Package Multiple: 15000 Lead time: 15 Weeks Date Code: 2431 Europe - 285000
  • 75,000 $0.0017
$0.0017 Buy Now
DISTI # V72:2272_07226204
Arrow Electronics Cap Ceramic 6.8pF 50V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 52632 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1903 Container: Cut Strips Americas - 75620
  • 1 $0.0960
  • 10 $0.0269
  • 25 $0.0140
  • 100 $0.0038
  • 500 $0.0033
  • 1,000 $0.0024
  • 3,000 $0.0020
  • 6,000 $0.0019
$0.0019 / $0.0960 Buy Now
DISTI # V36:1790_07226204
Arrow Electronics Cap Ceramic 6.8pF 50V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Date Code: 2230 Americas - 15000
  • 15,000 $0.0018
$0.0018 Buy Now
Future Electronics 0201 6.8 pF 50 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks Container: Reel 60000
Reel
  • 15,000 $0.0020
  • 60,000 $0.0019
  • 225,000 $0.0018
  • 375,000 $0.0018
  • 750,000 $0.0017
$0.0017 / $0.0020 Buy Now
DISTI # 69067555
Verical Cap Ceramic 6.8pF 50V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 19231 Package Multiple: 1 Date Code: 2050 Americas - 851105
  • 19,231 $0.0016
$0.0016 Buy Now
DISTI # 69058353
Verical Cap Ceramic 6.8pF 50V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 6098 Package Multiple: 1 Date Code: 2117 Americas - 234150
  • 6,098 $0.0052
$0.0052 Buy Now
DISTI # 83718556
Verical Cap Ceramic 6.8pF 50V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Date Code: 2431 Americas - 225000
  • 75,000 $0.0017
$0.0017 Buy Now
DISTI # 54278165
Verical Cap Ceramic 6.8pF 50V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 52632 Package Multiple: 1 Date Code: 1903 Americas - 75620
  • 52,632 $0.0019
$0.0019 Buy Now
DISTI # 73504864
Verical Cap Ceramic 6.8pF 50V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2230 Americas - 30000
  • 15,000 $0.0018
$0.0018 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 1.47% +TOL, 1.47% -TOL, C0G, 30PPM/CEL TC, 0.0000068UF, SURFACE MOUNT, 0201 14800
  • 1 $0.0104
  • 3,078 $0.0039
  • 12,822 $0.0020
$0.0020 / $0.0104 Buy Now
DISTI # GRM0335C1H6R8BA01D
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8 pF 50 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 75000 Package Multiple: 75000 Container: Reel Americas - 0
  • 75,000 $0.0021
$0.0021 Buy Now
DISTI # GRM0335C1H6R8BA01D
TME Capacitor: ceramic, MLCC, 6.8pF, 50V, C0G (NP0), ±0.1pF, SMD, 0201 Min Qty: 1 21185
  • 1 $0.0951
  • 10 $0.0058
  • 50 $0.0045
  • 100 $0.0041
  • 500 $0.0032
  • 1,000 $0.0029
  • 2,500 $0.0025
  • 5,000 $0.0022
  • 10,000 $0.0020
  • 15,000 $0.0018
$0.0018 / $0.0951 Buy Now
DISTI # GRM0335C1H6R8BA01D
Avnet Abacus Multilayer Ceramic Capacitor, 6.8 pF, 50 V, � 0.1pF, C0G (NP0), 0201 [0603 Metric] (Alt: GRM0335C1H6R8BA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # GRM0335C1H6R8BA01D
Avnet Asia Multilayer Ceramic Capacitor, 6.8 pF, 50 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric] (Alt: GRM0335C1H6R8BA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days 0
RFQ

CAD Models for GRM0335C1H6R8BA01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM0335C1H6R8BA01D by Murata Manufacturing Co Ltd

GRM0335C1H6R8BA01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
0201
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1.47%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
1.47%
Rated (DC) Voltage (URdc)
50 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GRM0335C1H6R8BA01D
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
    VS

Alternate Parts for GRM0335C1H6R8BA01D

This table gives cross-reference parts and alternative options found for GRM0335C1H6R8BA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H6R8BA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMC-050/6R8BN0201T13F Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Tecate Group GRM0335C1H6R8BA01D vs CMC-050/6R8BN0201T13F
KGM03ACG1H6R8BH Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP Kyocera AVX Components GRM0335C1H6R8BA01D vs KGM03ACG1H6R8BH
NMC0201NPO6R8B50TRP CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP NIC Components Corp GRM0335C1H6R8BA01D vs NMC0201NPO6R8B50TRP
CALC0201N500A6R8B-T15 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP Thin Film Technology Corp (TFT) GRM0335C1H6R8BA01D vs CALC0201N500A6R8B-T15
C0201C0G500-6R8BPBE Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP VENKEL LTD GRM0335C1H6R8BA01D vs C0201C0G500-6R8BPBE
C0201C0G500-6R8BGD Ceramic Capacitor, Ceramic, VENKEL LTD GRM0335C1H6R8BA01D vs C0201C0G500-6R8BGD
C0201C0G500-6R8BNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP VENKEL LTD GRM0335C1H6R8BA01D vs C0201C0G500-6R8BNE
CQ0201BRNPO9BN6R8 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP YAGEO Corporation GRM0335C1H6R8BA01D vs CQ0201BRNPO9BN6R8
C0201C0G500-6R8BNR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP VENKEL LTD GRM0335C1H6R8BA01D vs C0201C0G500-6R8BNR
UMK063CG6R8BT-F Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch TAIYO YUDEN GRM0335C1H6R8BA01D vs UMK063CG6R8BT-F

Related Parts for GRM0335C1H6R8BA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM0335C1H6R8BA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM0335C1H6R8BA01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM0335C1H6R8BA01D would you like to use for your alert(s)?
  • Please alert me when GRM0335C1H6R8BA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM0335C1H6R8BA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM0335C1H6R8BA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM0335C1H6R8BA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM0335C1H6R8BA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM0335C1H6R8BA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: