Part Details for 02015AR50BA74A by Kyocera AVX Components
Overview of 02015AR50BA74A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 02015AR50BA74A
02015AR50BA74A CAD Models
02015AR50BA74A Part Data Attributes
|
02015AR50BA74A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02015AR50BA74A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02015AR50BA74A
This table gives cross-reference parts and alternative options found for 02015AR50BA74A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02015AR50BA74A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM0335C1HR50BA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 02015AR50BA74A vs GCM0335C1HR50BA16D |
CQ0201BPNPO9BN0R5 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | 02015AR50BA74A vs CQ0201BPNPO9BN0R5 |
C0201COG500-0R5BSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, | VENKEL LTD | 02015AR50BA74A vs C0201COG500-0R5BSNP |
C0201C0G500-0R5BPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | 02015AR50BA74A vs C0201C0G500-0R5BPP |
GRM0335C1HR50BA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 02015AR50BA74A vs GRM0335C1HR50BA01W |
C0201HQN500-0R5BNP | Ceramic Capacitor, Ceramic, | VENKEL LTD | 02015AR50BA74A vs C0201HQN500-0R5BNP |
GRM0335C1HR50BA01B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, | Murata Manufacturing Co Ltd | 02015AR50BA74A vs GRM0335C1HR50BA01B |
C0603C0G1H0R5BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | 02015AR50BA74A vs C0603C0G1H0R5BT |
02015A0R5BA14A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, CHIP | Kyocera AVX Components | 02015AR50BA74A vs 02015A0R5BA14A |
GRM0335C1HR50BA01C | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, | Murata Manufacturing Co Ltd | 02015AR50BA74A vs GRM0335C1HR50BA01C |