Part Details for C0201COG500-0R5BSNP by VENKEL LTD
Overview of C0201COG500-0R5BSNP by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201COG500-0R5BSNP
C0201COG500-0R5BSNP CAD Models
C0201COG500-0R5BSNP Part Data Attributes
|
C0201COG500-0R5BSNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201COG500-0R5BSNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.305 mm | |
JESD-609 Code | e3 | |
Length | 0.61 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.305 mm |
Alternate Parts for C0201COG500-0R5BSNP
This table gives cross-reference parts and alternative options found for C0201COG500-0R5BSNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201COG500-0R5BSNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT0335C1HR50BA02J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000005 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | C0201COG500-0R5BSNP vs GRT0335C1HR50BA02J |
C0201C0G500-0R5BPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, | VENKEL LTD | C0201COG500-0R5BSNP vs C0201C0G500-0R5BPBP |
GRM0335C1HR50BD01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201COG500-0R5BSNP vs GRM0335C1HR50BD01D |
GRM0335C1HR50BA01B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0201, | Murata Manufacturing Co Ltd | C0201COG500-0R5BSNP vs GRM0335C1HR50BA01B |
C0201C0G500-0R5BPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, | VENKEL LTD | C0201COG500-0R5BSNP vs C0201C0G500-0R5BPBR |
GCM0335C1HR50BA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | C0201COG500-0R5BSNP vs GCM0335C1HR50BA16D |
0201N0R5B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | C0201COG500-0R5BSNP vs 0201N0R5B500CG |
C0201HQN500-0R5BNE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201COG500-0R5BSNP vs C0201HQN500-0R5BNE |
C0201C0G500-0R5BGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201COG500-0R5BSNP vs C0201C0G500-0R5BGR |
0201N0R5B500LT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000005uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0201COG500-0R5BSNP vs 0201N0R5B500LT |