Part Details for 02013A200GAT2A by Kyocera AVX Components
Overview of 02013A200GAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02013A200GAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R6921
|
Newark | T101 Commercial/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 02013A200GAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 | Buy Now |
DISTI #
478-02013A200GAT2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 30000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1004 | Buy Now |
DISTI #
02013A200GAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 20 pF, 25 V, ? 2%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: 02013A200GAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0708 | Buy Now |
DISTI #
581-02013A200GAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 20pF C0G 0201 2% Tol RoHS: Compliant | 0 |
|
$0.0950 / $0.0980 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
15000 Partner Stock |
|
$0 | Buy Now |
DISTI #
C1S127010157604
|
Chip1Stop | Capacitor Ceramic Multilayer | 15000 |
|
$0.0185 / $0.0186 | Buy Now |
Part Details for 02013A200GAT2A
02013A200GAT2A CAD Models
02013A200GAT2A Part Data Attributes
|
02013A200GAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A200GAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 20pF, 25V, ±2%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02013A200GAT2A
This table gives cross-reference parts and alternative options found for 02013A200GAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A200GAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM0335C1E200GB01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 02013A200GAT2A vs GJM0335C1E200GB01D |
GCM0335C1E200GA16J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 02013A200GAT2A vs GCM0335C1E200GA16J |
GRM0335C1E200GA01D | Capacitor, Ceramic, Chip, General Purpose, 20pF, 25V, ±2%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | 02013A200GAT2A vs GRM0335C1E200GA01D |
GRM0335C1E200GA01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 02013A200GAT2A vs GRM0335C1E200GA01J |
GJM0335C1E200GB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 02013A200GAT2A vs GJM0335C1E200GB01J |
GRT0335C1E200GA02D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 02013A200GAT2A vs GRT0335C1E200GA02D |
CBR02C200G3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | 02013A200GAT2A vs CBR02C200G3GAC |
GCM0335C1E200GA16D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 02013A200GAT2A vs GCM0335C1E200GA16D |