Part Details for GRT0335C1E200GA02D by Murata Manufacturing Co Ltd
Overview of GRT0335C1E200GA02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRT0335C1E200GA02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRT0335C1E200GA02DCT-ND
|
DigiKey | CAP CER 20PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29900 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
GRT0335C1E200GA02D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 20pF C0G 2% 0201 Paper T/R - Tape and Reel (Alt: GRT0335C1E200GA02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 / $0.0059 | Buy Now |
DISTI #
81-GRT0335C1E200GA2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 20 pF 25 VDC 2% 0201 C0G (NP0) AEC-Q200 RoHS: Compliant | 27950 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0031 | Buy Now |
Part Details for GRT0335C1E200GA02D
GRT0335C1E200GA02D CAD Models
GRT0335C1E200GA02D Part Data Attributes
|
GRT0335C1E200GA02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT0335C1E200GA02D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRT0335C1E200GA02D
This table gives cross-reference parts and alternative options found for GRT0335C1E200GA02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT0335C1E200GA02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL03C200GA3ANNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0201, | GRT0335C1E200GA02D vs CL03C200GA3ANNL |
CL03C200GA3NNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0201, | GRT0335C1E200GA02D vs CL03C200GA3NNNC |
250R05L200GU4T | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, 0201, | GRT0335C1E200GA02D vs 250R05L200GU4T |
250R05L200GC4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00002uF, 0201, | GRT0335C1E200GA02D vs 250R05L200GC4S |
GRM0335C1E200GA01D | Murata Manufacturing Co Ltd | $0.0046 | Capacitor, Ceramic, Chip, General Purpose, 20pF, 25V, ±2%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | GRT0335C1E200GA02D vs GRM0335C1E200GA01D |
C0201HQN250-200GG6E | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRT0335C1E200GA02D vs C0201HQN250-200GG6E |
CL03C200GA3GNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0201, | GRT0335C1E200GA02D vs CL03C200GA3GNNL |
CL03C200GA3GLNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0201, | GRT0335C1E200GA02D vs CL03C200GA3GLNL |
C0603C0G1E200GTQ | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic | GRT0335C1E200GA02D vs C0603C0G1E200GTQ |
C0603C0G1E200GTX | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRT0335C1E200GA02D vs C0603C0G1E200GTX |