-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
MSD7342-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J1569
|
Newark | Contact, Pin, 14Awg, Crimp, Product Range:Standard .093" 1190 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg, Contact Material:Brass Rohs Compliant: Yes |Molex 02-09-2103 (Alternate Part Number: 800753746107 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42321 |
|
$0.1040 / $0.1960 | Buy Now |
DISTI #
18J1569
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 18J1569) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 42311 Partner Stock |
|
$0.1120 / $0.1960 | Buy Now |
DISTI #
0002092103
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0002092103) RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.0611 | Buy Now |
DISTI #
538-02-09-2103
|
Mouser Electronics | Pin & Socket Connectors CRIMP PIN BULK 14-20 RoHS: Compliant | 141531 |
|
$0.0730 / $0.1900 | Buy Now |
|
Bisco Industries | 10234 |
|
$0.3409 / $0.7400 | Buy Now | |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 14-20AWG Bag RoHS: Compliant |
118800 Partner Stock |
|
$0.0719 / $0.0837 | Buy Now |
|
Bristol Electronics | 1697 |
|
RFQ | ||
DISTI #
224223
|
Jameco Electronics | Male 1 Position Straight Cable Mount Crimp Connector Contact Min Qty: 10 Container: Each | 939 |
|
$0.0950 / $0.1500 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 6040 |
|
$0.0872 / $0.4360 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 739 |
|
$0.0785 / $0.1744 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02-09-2103
Molex
Buy Now
Datasheet
|
Compare Parts:
02-09-2103
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.253 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |
This table gives cross-reference parts and alternative options found for 02-09-2103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02-09-2103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0002092103 | Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 02-09-2103 vs 0002092103 |
02-09-6106 | Wire Terminal | Molex | 02-09-2103 vs 02-09-6106 |
0002096110 | Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 02-09-2103 vs 0002096110 |
02-09-6110 | Wire Terminal, | Molex | 02-09-2103 vs 02-09-6110 |
0002096106 | Wire Terminal, ROHS COMPLIANT | Molex | 02-09-2103 vs 0002096106 |