Part Details for 0002092103 by Molex
Overview of 0002092103 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0002092103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1100-ND
|
DigiKey | CONN PIN 14-20AWG TIN CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
330346 In Stock |
|
$0.0825 / $0.2000 | Buy Now |
DISTI #
0002092103
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0002092103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 16003 |
|
$0.0930 | Buy Now |
DISTI #
MOL02-09-2103
|
Heilind Electronics | 093 MALE TERM LOOSE BRS TIN 14 | Americas - 43009 in Stock47250 On Order |
|
$0.0581 / $0.0734 | Buy Now |
DISTI #
02-09-2103
|
TTI | Pin & Socket Connectors CRIMP PIN BULK 14-20 RoHS: Compliant pbFree: Pb-Free Min Qty: 59 Package Multiple: 1 Container: Bulk |
Americas - 44848 In Stock |
|
$0.0620 / $0.0850 | Buy Now |
DISTI #
MOL02-09-2103
|
Interstate Connecting Components | 093 MALE TERM LOOSE BRS TIN 14 | 757211375 On Order |
|
$0.0581 / $0.0734 | Buy Now |
DISTI #
000000000000037923
|
Sager | Pin & Socket Connectors 093 Male Term Loose Brs Tin 14-20 Min Qty: 1 | 26432 |
|
$0.0527 / $0.0742 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 70 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for 0002092103
0002092103 CAD Models
0002092103 Part Data Attributes:
|
0002092103
Molex
Buy Now
Datasheet
|
Compare Parts:
0002092103
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | USED WITH:1545 PLUG OR RECEPTACLE HOUSING, 1396PLUG OR RECEPTACLE HOUSING, 1490 PLUG OR RECEPTACLE HOUSING, 2629 PLUG OR RECEPTACLE CRIMP HOUSINGS, 1261 PLUG OR RECEPTACLE HOUSING, 1292 PLUG OR RECEPT | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.16 inch | |
Cable Entry-Min | 0.065 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Used With | 1619 PLUG OR RECEPTACLE HOUSING | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 14 AWG |