Part Details for 01R5N100J250CT by Walsin Technology Corporation
Overview of 01R5N100J250CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 01R5N100J250CT
01R5N100J250CT CAD Models
01R5N100J250CT Part Data Attributes
|
01R5N100J250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
01R5N100J250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for 01R5N100J250CT
This table gives cross-reference parts and alternative options found for 01R5N100J250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 01R5N100J250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005C0G250-100JPBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP | VENKEL LTD | 01R5N100J250CT vs C01005C0G250-100JPBR |
C01005C0G250-100JND | Ceramic Capacitor, Ceramic, | VENKEL LTD | 01R5N100J250CT vs C01005C0G250-100JND |
GRM0225C1E100JA02L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP | Murata Manufacturing Co Ltd | 01R5N100J250CT vs GRM0225C1E100JA02L |
C01005C0G250-100JNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP | VENKEL LTD | 01R5N100J250CT vs C01005C0G250-100JNP |
C01005C0G250-100JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 01R5N100J250CT vs C01005C0G250-100JGE |
C01005C0G250-100JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 01R5N100J250CT vs C01005C0G250-100JPE |
MSART042SCG100JWRA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | 01R5N100J250CT vs MSART042SCG100JWRA01 |
C01005C0G250-100JGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | 01R5N100J250CT vs C01005C0G250-100JGD |
GJM0225C1E100JB01L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 01R5N100J250CT vs GJM0225C1E100JB01L |
C01005C0G250-100JPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | 01R5N100J250CT vs C01005C0G250-100JPD |