Part Details for MSART042SCG100JWRA01 by TAIYO YUDEN
Overview of MSART042SCG100JWRA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSART042SCG100JWRA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSART042SCG100JWRA01TR-ND
|
DigiKey | CAP CER 10PF 25V C0G/NP0 01005 Min Qty: 40000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0538 | Buy Now |
DISTI #
MSART042SCG100JWRA
|
Avnet Americas | CAP ,HIGH FREQ ,01005,25V,C0G,10PF 5% ,T&R - Tape and Reel (Alt: MSART042SCG100JWRA) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0416 | Buy Now |
DISTI #
963-MSART042SCG100JW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10pF C0G 01005 5% RoHS: Compliant | 0 |
|
$0.0440 / $0.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks | 0 |
|
$0.0444 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0449 / $0.0941 | Buy Now |
DISTI #
MSART042SCG100JWRA01
|
Avnet Abacus | CAP ,HIGH FREQ ,01005,25V,C0G,10PF 5% ,T&R - Tape and Reel (Alt: MSART042SCG100JWRA01) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
MSART042SCG100JWRA01
|
Avnet Asia | CAP ,HIGH FREQ ,01005,25V,C0G,10PF 5% ,T&R (Alt: MSART042SCG100JWRA01) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MSART042SCG100JWRA01
MSART042SCG100JWRA01 CAD Models
MSART042SCG100JWRA01 Part Data Attributes
|
MSART042SCG100JWRA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSART042SCG100JWRA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for MSART042SCG100JWRA01
This table gives cross-reference parts and alternative options found for MSART042SCG100JWRA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSART042SCG100JWRA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005C0G250-100JNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP | VENKEL LTD | MSART042SCG100JWRA01 vs C01005C0G250-100JNP |
C01005C0G250-100JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | MSART042SCG100JWRA01 vs C01005C0G250-100JGU |
CM02CG100J25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP | KYOCERA Corporation | MSART042SCG100JWRA01 vs CM02CG100J25AH |
GRM0225C1E100JDAEL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSART042SCG100JWRA01 vs GRM0225C1E100JDAEL |
01R5N100J250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP | Walsin Technology Corporation | MSART042SCG100JWRA01 vs 01R5N100J250CT |
C01005C0G250-100JPBE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP | VENKEL LTD | MSART042SCG100JWRA01 vs C01005C0G250-100JPBE |
C01005C0G250-100JPBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP | VENKEL LTD | MSART042SCG100JWRA01 vs C01005C0G250-100JPBR |
C01005C0G250-100JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | MSART042SCG100JWRA01 vs C01005C0G250-100JGE |
CM02CG100J25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP | Kyocera AVX Components | MSART042SCG100JWRA01 vs CM02CG100J25AH |
CU02CG100J25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP | Kyocera AVX Components | MSART042SCG100JWRA01 vs CU02CG100J25AH |