Part Details for 0192210223 by Molex
Overview of 0192210223 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5932-ND
|
DigiKey | CONN RING FLAT 8AWG #10 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1582 In Stock |
|
$0.4922 / $0.9800 | Buy Now |
DISTI #
0192210223
|
Avnet Americas | Lug Terminal 8AWG 30.15mm 11.13mm Tin Box - Bulk (Alt: 0192210223) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4598 / $0.5848 | Buy Now |
DISTI #
23M1499
|
Avnet Americas | Lug Terminal 8AWG 30.15mm 11.13mm Tin Box - Bulk (Alt: 23M1499) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 599 Partner Stock |
|
$0.6070 / $0.9440 | Buy Now |
DISTI #
MOL19221-0223
|
Heilind Electronics | BATTERY CABLE LUG (PLTD) BCL- 10-PL SPM | Americas - 0 in Stock15000 On Order |
|
$0.4343 / $0.5491 | Buy Now |
DISTI #
19221-0223
|
TTI | Terminals 8 AWG 10 STUD Battery Cable Lug RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 14959 In Stock |
|
$0.5800 / $0.8900 | Buy Now |
Part Details for 0192210223
0192210223 CAD Models
0192210223 Part Data Attributes:
|
0192210223
Molex
Buy Now
Datasheet
|
Compare Parts:
0192210223
Molex
Ring Terminal, 10.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.5 mm2 | |
Wire Gauge | 8 AWG |
Alternate Parts for 0192210223
This table gives cross-reference parts and alternative options found for 0192210223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0192210223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192210223 | Bullet Terminal, | Molex | 0192210223 vs 192210223 |
19221-0223 | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | Molex | 0192210223 vs 19221-0223 |