Part Details for 192210223 by Molex
Overview of 192210223 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 192210223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82429624
|
Verical | Lug Terminal 8AWG Copper 30.15mm Tin Bag RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 550 |
|
$0.7188 | Buy Now |
|
Quest Components | BULLET TERMINAL | 32 |
|
$0.9771 / $1.6285 | Buy Now |
DISTI #
192210223
|
Avnet Abacus | Lug Terminal 8AWG 30.15mm 11.13mm Tin Box (Alt: 192210223) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now | |
DISTI #
C1S549810640764
|
Chip1Stop | Connector Other RoHS: Compliant | 1750 |
|
$0.5320 / $0.5930 | Buy Now |
DISTI #
C1S516500880221
|
Chip1Stop | Lug Terminal 8AWG 30.15mm 11.13mm Tin Box RoHS: Compliant | 447 |
|
$0.5600 / $0.8870 | Buy Now |
Part Details for 192210223
192210223 CAD Models
192210223 Part Data Attributes
|
192210223
Molex
Buy Now
Datasheet
|
Compare Parts:
192210223
Molex
Bullet Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Gauge | 8 AWG |
Alternate Parts for 192210223
This table gives cross-reference parts and alternative options found for 192210223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 192210223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0192210223 | Ring Terminal, 10.5mm2, ROHS COMPLIANT | Molex | 192210223 vs 0192210223 |