There are no models available for this part yet.
Overview of 0190690104 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0190690104 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM19743CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3789 In Stock |
|
$0.0754 / $0.2300 | Buy Now | |
DISTI #
0190690104
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 14.2mm 6.6mm Tin Mylar Tape - Tape and Reel (Alt: 0190690104) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1022 | Buy Now | |
DISTI #
MOL19069-0104
|
Heilind Electronics | RING KRIMPTITE TAPED (BB-123- 8T) | Americas - 9000 in Stock |
|
$0.0755 / $0.0911 | Buy Now | |
DISTI #
MOL19069-0104
|
Interstate Connecting Components | RING KRIMPTITE TAPED (BB-123- 8T) | 3000 |
|
$0.0755 / $0.0911 | Buy Now |
CAD Models for 0190690104 by Molex
Part Data Attributes for 0190690104 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
17 Weeks
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
2 mm2
|
Wire Gauge
|
14 AWG
|
Alternate Parts for 0190690104
This table gives cross-reference parts and alternative options found for 0190690104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190690104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19069-0104 | 2 mm2, COPPER ALLOY, WIRE TERMINAL | Molex | 0190690104 vs 19069-0104 |