-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H3637
|
Newark | Ring Krimptite Taped (Bb-123-08T) |Molex 19069-0104 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 | Buy Now |
DISTI #
538-19069-0104
|
Mouser Electronics | Terminals RING KRIMPTITE TAPED (BB-123-08T) RoHS: Compliant | 19680 |
|
$0.0750 / $0.2200 | Buy Now |
DISTI #
71454528
|
RS | RING KRIMPTITE TAPED (BB-123-08T) | Molex Incorporated 19069-0104 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0900 / $0.1280 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0840 / $0.0930 | Buy Now |
DISTI #
MOL19069-0104
|
Interstate Connecting Components | RING KRIMPTITE TAPED (BB-123- 8T) | 3501750 On Order |
|
$0.0755 / $0.0911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19069-0104
Molex
Buy Now
Datasheet
|
Compare Parts:
19069-0104
Molex
2 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19069 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |