Part Details for 0157002.DR by Littelfuse Inc
Overview of 0157002.DR by Littelfuse Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0157002.DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8860
|
Newark | Fuse Clip W/2A Fuse, Fast Acting, Fuse Current:2A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:6.5Mm X 3.7Mm, Product Range:Nano2 157 Series, External Depth:6.5Mm Rohs Compliant: Yes |Littelfuse 0157002.DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 472 |
|
$1.0400 | Buy Now |
DISTI #
28X4530
|
Newark | Fuse Clip W/2A Fuse, Fast Acting, Full Reel, Fuse Current:2A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:6.5Mm X 3.7Mm, Product Range:Nano2 157 Series Rohs Compliant: Yes |Littelfuse 0157002.DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.2800 | Buy Now |
DISTI #
F2964CT-ND
|
DigiKey | FUSE BRD MNT 2A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3625 In Stock |
|
$1.1600 / $2.9500 | Buy Now |
DISTI #
576-0157002.DR
|
Mouser Electronics | Surface Mount Fuses 260C 2A SMF NANO CLIP VFA RoHS: Compliant | 4485 |
|
$1.2200 / $2.8200 | Buy Now |
|
Future Electronics | 0157002 Series Fast-Acting 125 V 2 A 6.5 x 3.7 x 3.9 mm SMT Fuse - SMD-2 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.5800 | Buy Now |
DISTI #
70794286
|
Verical | Fuse Chip Very Fast Acting 2A 125V SMD Clip 6.5 X 3.7 X 3.9mm Ceramic T/R PSE/cULus Min Qty: 39 Package Multiple: 1 Date Code: 2301 | Americas - 1435 |
|
$1.6806 / $1.9653 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | ELECTRIC FUSE, VERY FAST BLOW, 2A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 38 |
|
$1.4700 / $3.9200 | Buy Now |
|
Quest Components | ELECTRIC FUSE, VERY FAST BLOW, 2A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 1200 |
|
$1.6950 / $3.3900 | Buy Now |
|
Quest Components | ELECTRIC FUSE, VERY FAST BLOW, 2A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 1780 |
|
$1.9455 / $3.8910 | Buy Now |
Part Details for 0157002.DR
0157002.DR CAD Models
0157002.DR Part Data Attributes
|
0157002.DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0157002.DR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | PSE; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 0157002.DR
This table gives cross-reference parts and alternative options found for 0157002.DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0157002.DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0491002.MAT1HF | Electric Fuse, Very Fast Blow, 2A, PICO, | Littelfuse Inc | 0157002.DR vs 0491002.MAT1HF |
0253002.PX | Electric Fuse | Littelfuse Inc | 0157002.DR vs 0253002.PX |
SF-2410HI200T-2 | Electric Fuse, 2A, 125VAC, 50A (IR), Surface Mount, | Bourns Inc | 0157002.DR vs SF-2410HI200T-2 |
0491002.NRT1HF | Electric Fuse, Very Fast Blow, 2A, PICO, | Littelfuse Inc | 0157002.DR vs 0491002.NRT1HF |
NFVC6125S2R00TRF | Electric Fuse | NIC Components Corp | 0157002.DR vs NFVC6125S2R00TRF |
MCPFP2A125V | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, | SPC Multicomp | 0157002.DR vs MCPFP2A125V |
0253002.NR | Electric Fuse | Littelfuse Inc | 0157002.DR vs 0253002.NR |
0253002.PA | Electric Fuse | Littelfuse Inc | 0157002.DR vs 0253002.PA |
7010.7030.13 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0157002.DR vs 7010.7030.13 |
0253002.PR | Electric Fuse | Littelfuse Inc | 0157002.DR vs 0253002.PR |