Part Details for 0101ZD102KAT2A by Kyocera AVX Components
Overview of 0101ZD102KAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0101ZD102KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T5964
|
Newark | T101 Commercial/T&r Rohs Compliant: Yes |Kyocera Avx 0101ZD102KAT2A RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
KGM02AR51A102KH
|
Avnet Americas | COMMERCIAL CHIP STD JAPAN - FN TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM02AR51A102KH) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 | Buy Now |
DISTI #
581-0101ZD102KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM02AR51A102KH NEW GLOBAL PN 10V 1000pF A 581-KGM02AR51A102KH RoHS: Compliant | 0 |
|
$0.0110 / $0.0130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 20000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0051 | Buy Now |
Part Details for 0101ZD102KAT2A
0101ZD102KAT2A CAD Models
0101ZD102KAT2A Part Data Attributes
|
0101ZD102KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0101ZD102KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 10V, ±10%, X5R, 01005 (0402 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 01005 | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.22 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for 0101ZD102KAT2A
This table gives cross-reference parts and alternative options found for 0101ZD102KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0101ZD102KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R1A102K020BA | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | TDK Corporation | 0101ZD102KAT2A vs C0402X5R1A102K020BA |
LMK042BJ102KC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 01005, | TAIYO YUDEN | 0101ZD102KAT2A vs LMK042BJ102KC |
CM02X5R102K10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 01005, | KYOCERA Corporation | 0101ZD102KAT2A vs CM02X5R102K10AN |
C0402X5R1A102KT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | TDK Corporation | 0101ZD102KAT2A vs C0402X5R1A102KT |
0101ZD102KATUA | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 10V, ±10%, X5R, 01005 (0402 mm), Sn/NiBar, -55º ~ +85ºC, 4mm Tape and Reel | Kyocera AVX Components | 0101ZD102KAT2A vs 0101ZD102KATUA |
KGM02AR51A102KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP | Kyocera AVX Components | 0101ZD102KAT2A vs KGM02AR51A102KH |
CC0100KRX5R6102 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP | YAGEO Corporation | 0101ZD102KAT2A vs CC0100KRX5R6102 |
C0402X5R1A102K(020BA) | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 1 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | TDK Corporation | 0101ZD102KAT2A vs C0402X5R1A102K(020BA) |
CM02X5R102K10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 01005, | KYOCERA Corporation | 0101ZD102KAT2A vs CM02X5R102K10AH |
CM02X5R102K10AB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 01005, | KYOCERA Corporation | 0101ZD102KAT2A vs CM02X5R102K10AB |