CM02X5R102K10AH
KYOCERA Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 01005,

Overview of CM02X5R102K10AH by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CM02X5R102K10AH by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM02X5R102K10AH by KYOCERA Corporation

CM02X5R102K10AH
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CORP
Package Description
, 01005
Reach Compliance Code
compliant
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.2 mm
JESD-609 Code
e3
Length
0.4 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Series
CM
Size Code
01005
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
0.2 mm
Want to compare parts?
  1. CM02X5R102K10AH
    KYOCERA Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 01005,
    VS

Alternate Parts for CM02X5R102K10AH

This table gives cross-reference parts and alternative options found for CM02X5R102K10AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM02X5R102K10AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402X5R1A102K020BA Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT TDK Corporation CM02X5R102K10AH vs C0402X5R1A102K020BA
LMK042BJ102KC Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 01005, TAIYO YUDEN CM02X5R102K10AH vs LMK042BJ102KC
CM02X5R102K10AN Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 01005, KYOCERA Corporation CM02X5R102K10AH vs CM02X5R102K10AN
C0402X5R1A102KT Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT TDK Corporation CM02X5R102K10AH vs C0402X5R1A102KT
0101ZD102KATUA Capacitor, Ceramic, Chip, General Purpose, 1000pF, 10V, ±10%, X5R, 01005 (0402 mm), Sn/NiBar, -55º ~ +85ºC, 4mm Tape and Reel Kyocera AVX Components CM02X5R102K10AH vs 0101ZD102KATUA
KGM02AR51A102KH Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP Kyocera AVX Components CM02X5R102K10AH vs KGM02AR51A102KH
CC0100KRX5R6102 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP YAGEO Corporation CM02X5R102K10AH vs CC0100KRX5R6102
C0402X5R1A102K(020BA) CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 1 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT TDK Corporation CM02X5R102K10AH vs C0402X5R1A102K(020BA)
CM02X5R102K10AB Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 01005, KYOCERA Corporation CM02X5R102K10AH vs CM02X5R102K10AB
CM02X5R102K10AQ Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 01005, KYOCERA Corporation CM02X5R102K10AH vs CM02X5R102K10AQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM02X5R102K10AH by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM02X5R102K10AH by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of CM02X5R102K10AH would you like to use for your alert(s)?
  • Please alert me when CM02X5R102K10AH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM02X5R102K10AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM02X5R102K10AH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM02X5R102K10AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM02X5R102K10AH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM02X5R102K10AH by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: