Part Details for 006232014007800 by KYOCERA Corporation
Overview of 006232014007800 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 006232014007800
006232014007800 CAD Models
006232014007800 Part Data Attributes
|
006232014007800
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
006232014007800
KYOCERA Corporation
Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.118 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.669 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for 006232014007800
This table gives cross-reference parts and alternative options found for 006232014007800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 006232014007800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
006232014007800 | CONNECTOR, 14 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 006232014007800 vs 006232014007800 |
006232014007800 | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | KYOCERA Connector Products Division | 006232014007800 vs 006232014007800 |
006232014007800+ | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | KYOCERA Corporation | 006232014007800 vs 006232014007800+ |
006232014007800 | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT | Kyocera AVX Components | 006232014007800 vs 006232014007800 |
006232014007800+ | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Kyocera AVX Components | 006232014007800 vs 006232014007800+ |