Part Details for 006232014007800+ by KYOCERA Corporation
Overview of 006232014007800+ by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 006232014007800+
006232014007800+ CAD Models
006232014007800+ Part Data Attributes
|
006232014007800+
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
006232014007800+
KYOCERA Corporation
Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.118 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.669 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for 006232014007800+
This table gives cross-reference parts and alternative options found for 006232014007800+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 006232014007800+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
006232014007800 | CONNECTOR, 14 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 006232014007800+ vs 006232014007800 |
006232014007800 | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | KYOCERA Connector Products Division | 006232014007800+ vs 006232014007800 |
006232014007800 | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT | Kyocera AVX Components | 006232014007800+ vs 006232014007800 |
006232014007800+ | Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Kyocera AVX Components | 006232014007800+ vs 006232014007800+ |