Part Details for 086224007001883+ by KYOCERA Corporation
Overview of 086224007001883+ by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 086224007001883+
086224007001883+ CAD Models
086224007001883+ Part Data Attributes
|
086224007001883+
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
086224007001883+
KYOCERA Corporation
Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 0.114 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.559 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - Copper (Cu) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
Withdrawl Force-Min | ZIF N |
Alternate Parts for 086224007001883+
This table gives cross-reference parts and alternative options found for 086224007001883+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 086224007001883+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
006224007001800+ | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 086224007001883+ vs 006224007001800+ |
006224007001800+ | CONNECTOR, 7 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 086224007001883+ vs 006224007001800+ |
006224007001800 | CONNECTOR, 7 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | KYOCERA Crystal Device Corporation | 086224007001883+ vs 006224007001800 |
006224007001883+ | CONNECTOR, 7 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 086224007001883+ vs 006224007001883+ |
006224007001883 | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | KYOCERA Corporation | 086224007001883+ vs 006224007001883 |
086224007001800+ | CONNECTOR, 7 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 086224007001883+ vs 086224007001800+ |