Part Details for 006216021111808A+ by KYOCERA Crystal Device Corporation
Overview of 006216021111808A+ by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 006216021111808A+
006216021111808A+ CAD Models
006216021111808A+ Part Data Attributes
|
006216021111808A+
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
006216021111808A+
KYOCERA Crystal Device Corporation
CONNECTOR, 21 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SOLDER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 0.165 inch | |
Body Depth | 0.276 inch | |
Body Length | 1.132 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for 006216021111808A+
This table gives cross-reference parts and alternative options found for 006216021111808A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 006216021111808A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06216021111808+ | Card Edge Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | Kyocera AVX Components | 006216021111808A+ vs 06216021111808+ |
286216021111808A+ | Card Edge Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | KYOCERA Corporation | 006216021111808A+ vs 286216021111808A+ |
06216021111808A+ | Card Edge Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | Kyocera AVX Components | 006216021111808A+ vs 06216021111808A+ |
006216021111808A | Card Edge Connector, 21 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Kyocera AVX Components | 006216021111808A+ vs 006216021111808A |
006216021111808+ | CONNECTOR, 21 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SOLDER, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 006216021111808A+ vs 006216021111808+ |
286216021111808A | Card Edge Connector, 21 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Kyocera AVX Components | 006216021111808A+ vs 286216021111808A |
006216021111808+ | Card Edge Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | KYOCERA Corporation | 006216021111808A+ vs 006216021111808+ |
006216021111808A+ | Card Edge Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | KYOCERA Corporation | 006216021111808A+ vs 006216021111808A+ |