006216021111808A+
vs
286216021111808A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KYOCERA CORP
AVX CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Body Breadth
0.165 inch
0.165 inch
Body Depth
0.276 inch
0.276 inch
Body Length
1.132 inch
1.132 inch
Connector Type
FFC/FPC CONNECTOR
FFC/FPC CONNECTOR
Contact Finish Mating
TIN
TIN
Contact Finish Termination
Tin (Sn)
Tin (Sn)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.049 inch
0.049 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
1.25 mm
1.25 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
21
21
Base Number Matches
1
2
Compare 006216021111808A+ with alternatives
Compare 286216021111808A with alternatives