There are no models available for this part yet.
Overview of 006207361717000+ by KYOCERA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for 006207361717000+ by KYOCERA Corporation
Part Data Attributes for 006207361717000+ by KYOCERA Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KYOCERA CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
TIN
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.25 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
17
|
Alternate Parts for 006207361717000+
This table gives cross-reference parts and alternative options found for 006207361717000+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 006207361717000+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
006207361017000+ | CONNECTOR, 17 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 006207361717000+ vs 006207361017000+ |
006207361717000+ | CONNECTOR, 17 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 006207361717000+ vs 006207361717000+ |
006207361717000 | Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | KYOCERA Corporation | 006207361717000+ vs 006207361717000 |
006207361917000 | Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | KYOCERA Corporation | 006207361717000+ vs 006207361917000 |
006207361717000 | CONNECTOR, 17 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | KYOCERA Crystal Device Corporation | 006207361717000+ vs 006207361717000 |
006207361917000+ | CONNECTOR, 17 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 006207361717000+ vs 006207361917000+ |
006207361017000 | Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | KYOCERA Corporation | 006207361717000+ vs 006207361017000 |