Part Details for 006207361917000 by KYOCERA Corporation
Overview of 006207361917000 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 006207361917000
006207361917000 CAD Models
006207361917000 Part Data Attributes
|
006207361917000
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
006207361917000
KYOCERA Corporation
Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.138 inch | |
Body Depth | 0.276 inch | |
Body Length | 1.161 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 17 |
Alternate Parts for 006207361917000
This table gives cross-reference parts and alternative options found for 006207361917000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 006207361917000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
006207361917000+ | CONNECTOR, 17 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 006207361917000 vs 006207361917000+ |
006207361717000 | Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | KYOCERA Corporation | 006207361917000 vs 006207361717000 |
006207361717000+ | Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 006207361917000 vs 006207361717000+ |
006207361917000+ | Card Edge Connector | Kyocera AVX Components | 006207361917000 vs 006207361917000+ |
006207361717000+ | CONNECTOR, 17 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 006207361917000 vs 006207361717000+ |
006207361917000+ | Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 006207361917000 vs 006207361917000+ |
006207361017000+ | CONNECTOR, 17 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 006207361917000 vs 006207361017000+ |
006207361717000 | CONNECTOR, 17 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | KYOCERA Crystal Device Corporation | 006207361917000 vs 006207361717000 |
006207361017000+ | Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 006207361917000 vs 006207361017000+ |