Part Details for 0039300140 by Molex
Overview of 0039300140 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039300140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21357-ND
|
DigiKey | CONN HEADER R/A 14POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4294 In Stock |
|
$1.7225 / $3.3100 | Buy Now |
DISTI #
0039300140
|
Avnet Americas | Conn Power HDR 14 POS 4.2mm Solder RA Thru-Hole 14 Terminal 1 Port Bag - Bulk (Alt: 0039300140) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2262 |
|
$1.4734 | Buy Now |
DISTI #
MOL39-30-0140
|
Heilind Electronics | MINIFIT JR RA DR /PEGS TIN V-0 | Americas - 7 in Stock |
|
$1.1719 / $1.2074 | Buy Now |
|
Bristol Electronics | 780 |
|
RFQ | ||
DISTI #
39-30-0140
|
TTI | Headers & Wire Housings 14 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 3080 In Stock |
|
$1.4700 | Buy Now |
DISTI #
MOL39-30-0140
|
Interstate Connecting Components | MINIFIT JR RA DR /PEGS TIN V-0 | 2 |
|
$1.1719 / $1.2074 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2200 |
|
RFQ | |
DISTI #
0039300140
|
Avnet Asia | Conn Power HDR 14 POS 4.2mm Solder RA Thru-Hole 14 Terminal 1 Port Bag (Alt: 0039300140) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0039300140
0039300140 CAD Models
0039300140 Part Data Attributes:
|
0039300140
Molex
Buy Now
Datasheet
|
Compare Parts:
0039300140
Molex
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0039300140
This table gives cross-reference parts and alternative options found for 0039300140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039300140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0444741431 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0039300140 vs 0444741431 |
39-54-0143 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0039300140 vs 39-54-0143 |
IPL1-114-02-L-SH-K | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0039300140 vs IPL1-114-02-L-SH-K |
50-36-2298 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0039300140 vs 50-36-2298 |
10127720-142LF | Board Connector, 14 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0039300140 vs 10127720-142LF |
10131319-14221G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Black Color, 14 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0039300140 vs 10131319-14221G0LF |
MMIP14W9M42N83A1 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0039300140 vs MMIP14W9M42N83A1 |
MMIP14W9M42N82C2 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0039300140 vs MMIP14W9M42N82C2 |
44473-1441 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Molex | 0039300140 vs 44473-1441 |
10127720-141GLF | Board Connector, 14 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0039300140 vs 10127720-141GLF |