-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21356-ND
|
DigiKey | CONN HEADER R/A 12POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2221 In Stock |
|
$1.2842 / $2.6100 | Buy Now |
DISTI #
0039300120
|
Avnet Americas | Conn Power HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port Bag - Bulk (Alt: 0039300120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1366 |
|
$1.4525 / $1.8169 | Buy Now |
DISTI #
MOL39-30-0120
|
Heilind Electronics | MINIFIT JR RA DR /PEGS TIN V-0 12CKT | Americas - 822 in Stock |
|
$1.4269 / $1.8038 | Buy Now |
DISTI #
39-30-0120
|
TTI | Headers & Wire Housings 12 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 22594 In Stock |
|
$1.1800 / $1.3900 | Buy Now |
DISTI #
MOL39-30-0120
|
Interstate Connecting Components | MINIFIT JR RA DR /PEGS TIN V-0 12CKT | 192 |
|
$1.4269 / $1.8038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039300120
Molex
Buy Now
Datasheet
|
Compare Parts:
0039300120
Molex
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 13A | |
Body Breadth | 0.38 inch | |
Body Depth | 0.794 inch | |
Body Length | 1.04 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0039300120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039300120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-12211G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Natural Color, 12 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0039300120 vs 10131319-12211G0LF |
10131318-122210PLF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039300120 vs 10131318-122210PLF |
10131318-12211G0LF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0039300120 vs 10131318-12211G0LF |
10131319-1212100LF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol FCi | 0039300120 vs 10131319-1212100LF |
10131318-121110PLF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0039300120 vs 10131318-121110PLF |
10131319-12221GPLF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol FCi | 0039300120 vs 10131319-12221GPLF |
10137926-1222LF | Rectangular Power Connector, | Amphenol FCi | 0039300120 vs 10137926-1222LF |
10137926-1212LF | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Black Color, 12 Positions, Non GW Compatible LCP, Tape and Reel with cap. | Amphenol Communications Solutions | 0039300120 vs 10137926-1212LF |
10136656-1221LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039300120 vs 10136656-1221LF |
10131318-12221GPLF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039300120 vs 10131318-12221GPLF |