Part Details for 0034.5207 by Schurter Electronic Components
Overview of 0034.5207 by Schurter Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0034.5207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0034.5207
|
Avnet Americas | FST 6.3X32 (UL) FUSE 100mA - Trays (Alt: 0034.5207) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
70432076
|
RS | Fuse, Cylinder, Time-Lag, 0.1 A, 250 VAC, 6.3x32mm, Glass, Cartridge | Schurter 0034.5207 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5500 | RFQ |
DISTI #
0034.5207
|
Avnet Americas | FST 6.3X32 (UL) FUSE 100mA - Trays (Alt: 0034.5207) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000000278955
|
Sager | Cartridge Fuses FST 250V 100mA UL | 0 |
|
Buy Now | |
DISTI #
0034.5207
|
Avnet Abacus | FST 6.3X32 (UL) FUSE 100mA (Alt: 0034.5207) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 0034.5207
0034.5207 CAD Models
0034.5207 Part Data Attributes:
|
0034.5207
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.5207
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 0034.5207
This table gives cross-reference parts and alternative options found for 0034.5207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.5207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSA1/10 | Electric Fuse, Time Delay Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.5207 vs GSA1/10 |
34.1736 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.1A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0034.5207 vs 34.1736 |
0235.100MRET1P | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0034.5207 vs 0235.100MRET1P |
0235.100P | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0034.5207 vs 0235.100P |
GSB-V1/10 | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0034.5207 vs GSB-V1/10 |
GDL-V1/10 | Electric Fuse, Time Delay Blow, 0.1A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0034.5207 vs GDL-V1/10 |
235.100XP | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0034.5207 vs 235.100XP |
225.100P | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0034.5207 vs 225.100P |
GGA-V1/10 | Electric Fuse, Time Delay Blow, 0.1A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0034.5207 vs GGA-V1/10 |
MI6F25V0.1 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.5207 vs MI6F25V0.1 |