-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4643-ND
|
DigiKey | CONN HEADER R/A 5POS 3.96MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
84357 In Stock |
|
$0.2355 / $0.5400 | Buy Now |
DISTI #
0026605050
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0026605050) RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 5617 |
|
$0.3002 | Buy Now |
DISTI #
MOL26-60-5050
|
Heilind Electronics | KK 156 HDR ASSY FRLK RTAN 05 KT TIN | Americas - 1506 in Stock21600 On Order |
|
$0.2395 / $0.2938 | Buy Now |
|
Quest Components | 125 |
|
$0.3522 / $0.5870 | Buy Now | |
DISTI #
26-60-5050
|
TTI | Headers & Wire Housings R/A PCB HDR 5P TIN FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bulk |
Americas - 13956 In Stock |
|
$0.2330 / $0.2940 | Buy Now |
DISTI #
MOL26-60-5050
|
Interstate Connecting Components | KK 156 HDR ASSY FRLK RTAN 05 KT TIN | 4526480 On Order |
|
$0.2395 / $0.2938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0026605050
Molex
Buy Now
Datasheet
|
Compare Parts:
0026605050
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0026605050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0026605050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-60-5050 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Friction Lock, Natural Insulator, Receptacle, | Molex | 0026605050 vs 26-60-5050 |
41792-0514 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, | Molex | 0026605050 vs 41792-0514 |