Part Details for 002625200 by Altech Corporation
Overview of 002625200 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 002625200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8082
|
Newark | Fuse, ch10X85,gpv,2A,1500Vdc |Altech 002625200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8800 / $58.6100 | Buy Now |
DISTI #
002625200-ND
|
DigiKey | FUSE CARTRIDGE 2A 1.5KVDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.1000 | Buy Now |
DISTI #
845-002625200
|
Mouser Electronics | Specialty Fuses Fuse,CH10x85,gPV,2A,1500VDC | 0 |
|
$49.8300 / $57.1900 | Order Now |
DISTI #
70279053
|
RS | Fuse Link for Photovoltaic Modules 2A 1500V | Altech Corp 002625200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$48.5600 / $60.7000 | RFQ |
|
Future Electronics | Fuse Link, for Photovoltaic Modules, 2A, 1500V RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$50.0300 / $52.5400 | Buy Now |
|
Onlinecomponents.com | Fuse -CH 10x85 - gPV - 2A - 1500VDC. RoHS: Compliant | 55 Factory Stock |
|
$39.6100 / $52.3700 | Buy Now |
|
Powell Electronics | Fuse,CH10x85,gPV,2A,1500VDC Min Qty: 1 | 36 |
|
$49.5800 | Buy Now |
|
Master Electronics | Fuse -CH 10x85 - gPV - 2A - 1500VDC. RoHS: Compliant | 55 Factory Stock |
|
$39.6100 / $52.3700 | Buy Now |
DISTI #
10102315
|
TestEquity LLC | Altech 002625200 Fuse, CH10x85, gPV, 2A, 1500VDC | 0 |
|
$57.2100 | Buy Now |
Part Details for 002625200
002625200 CAD Models
002625200 Part Data Attributes
|
002625200
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
002625200
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Body Height | 85 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x85mm | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Pre-arcing Time-Min | 2 ms | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 002625200
This table gives cross-reference parts and alternative options found for 002625200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 002625200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FD20GB150V2T | Electric Fuse, 2A, 1500VDC, 30000A (IR), Inline/holder, | Mersen Electrical Power | 002625200 vs FD20GB150V2T |
CC1500CPGRB20X127/2D150GRB002V | Electric Fuse, 2A, 1500VDC, 30000A (IR), Inline/holder, | Mersen Electrical Power | 002625200 vs CC1500CPGRB20X127/2D150GRB002V |