Part Details for CC1500CPGRB20X127/2D150GRB002V by Mersen Electrical Power
Overview of CC1500CPGRB20X127/2D150GRB002V by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC1500CPGRB20X127/2D150GRB002V
CC1500CPGRB20X127/2D150GRB002V CAD Models
CC1500CPGRB20X127/2D150GRB002V Part Data Attributes
|
CC1500CPGRB20X127/2D150GRB002V
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
CC1500CPGRB20X127/2D150GRB002V
Mersen Electrical Power
Electric Fuse, 2A, 1500VDC, 30000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 127 mm | |
Body Length or Diameter | 20.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 1500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for CC1500CPGRB20X127/2D150GRB002V
This table gives cross-reference parts and alternative options found for CC1500CPGRB20X127/2D150GRB002V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1500CPGRB20X127/2D150GRB002V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPXI002.L | Electric Fuse, 2A, 1500VDC, 30000A (IR), Inline/holder, | Littelfuse Inc | CC1500CPGRB20X127/2D150GRB002V vs SPXI002.L |
SPXI002.LXB | Electric Fuse, 2A, 1500VDC, 30000A (IR), Inline/holder, | Littelfuse Inc | CC1500CPGRB20X127/2D150GRB002V vs SPXI002.LXB |