Part Details for 0022552102 by Molex
Overview of 0022552102 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022552102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9150-ND
|
DigiKey | CONN RCPT HSG 10POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
19331 In Stock |
|
$0.7428 / $1.4300 | Buy Now |
DISTI #
0022552102
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0022552102) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 5700 |
|
$0.6272 | Buy Now |
DISTI #
MOL22-55-2102
|
Heilind Electronics | CGRID SL HSG OPT B DR POLZG 10 | Americas - 0 in Stock5625 On Order |
|
$0.6402 / $0.8093 | Buy Now |
DISTI #
22-55-2102
|
TTI | Headers & Wire Housings HSG 10P DUAL ROW POLARIZED RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 12521 In Stock |
|
$0.5600 / $1.1600 | Buy Now |
DISTI #
0022552102
|
Avnet Asia | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 0022552102) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0022552102
0022552102 CAD Models
0022552102 Part Data Attributes:
|
0022552102
Molex
Buy Now
Datasheet
|
Compare Parts:
0022552102
Molex
Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0088; 16-02-0104; 16-02-1111, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022552102
This table gives cross-reference parts and alternative options found for 0022552102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022552102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-174635-0 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE | TE's AMP | 0022552102 vs 1-174635-0 |
95290-305KLF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 0022552102 vs 95290-305KLF |
95290-405BLF | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, Housing Height 8.50mm (0.335in),10 Position ,2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 0022552102 vs 95290-405BLF |
95290-305ALF | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, Housing Height 8.50mm (0.335in),10 Position ,2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 0022552102 vs 95290-305ALF |
71600-610 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 0022552102 vs 71600-610 |
95290-405ALF | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, Housing Height 8.50mm (0.335in),10 Position ,2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 0022552102 vs 95290-405ALF |
65043-058 | Board Connector, 10 Contact(s), 2 Row(s), Female | Amphenol FCi | 0022552102 vs 65043-058 |
66903-010 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0022552102 vs 66903-010 |
79948-605LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0022552102 vs 79948-605LF |
PTF-105-01-S-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022552102 vs PTF-105-01-S-D |