There are no models available for this part yet.
Overview of 95290-405BLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95290-405BLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, Housing Height 8.50mm (0.335in),10 Position ,2.54mm (0.100in) Pitch. | |
952906BGLF | Renesas Electronics Corporation | Programmable Timing Control Hub™ for Next Gen P4™ processor | |
952906BGLFT | Renesas Electronics Corporation | Programmable Timing Control Hub™ for Next Gen P4™ processor |
Price & Stock for 95290-405BLF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K1774
|
Newark | Dubox/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 95290-405BLF RoHS: Compliant Min Qty: 2208 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5030 | Buy Now | |
DISTI #
95290-405BLF-ND
|
DigiKey | CONN RCPT 10POS 0.1 TIN SMD Min Qty: 2208 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5292 | Buy Now |
CAD Models for 95290-405BLF by Amphenol Communications Solutions
Part Data Attributes for 95290-405BLF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|