0022013187
Molex
Description: Board Connector, 18 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT

Overview of 0022013187 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Transportation and Logistics Automotive

CAD Models for 0022013187 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0022013187 by Molex

0022013187
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
Body Breadth
0.261 inch
Body Depth
0.5 inch
Body Length
1.822 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Design
REMOVABLE CNT BLOCK
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
700VAC V
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
7.8 N
Insulation Diameter-Min
0.062 inch
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED
Rated Current (Signal)
4 A
Reference Standard
CSA; UL
Termination Type
CRIMP
Total Number of Contacts
18
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
30 AWG
Withdrawl Force-Min
2.3 N
Want to compare parts?
  1. 0022013187
    Molex
    Board Connector, 18 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for 0022013187

This table gives cross-reference parts and alternative options found for 0022013187. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022013187, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIL-C-55302/62LF18S Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal Winchester Interconnect 0022013187 vs MIL-C-55302/62LF18S
1-641231-8 18 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 0022013187 vs 1-641231-8
CT100F24-18 Board Connector, 18 Contact(s), 1 Row(s), Female, ITW McMurdo Connectors 0022013187 vs CT100F24-18
22-45-7189 Board Connector, 18 Contact(s), 1 Row(s), Female, IDC Terminal Molex 0022013187 vs 22-45-7189
1-338068-8 Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Red Insulator, Receptacle TE Connectivity 0022013187 vs 1-338068-8
22-45-6185 Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, IDC Terminal Molex 0022013187 vs 22-45-6185
ESQT-118-03-FM-S-309 Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Samtec Inc 0022013187 vs ESQT-118-03-FM-S-309
MIL-C-55302/62-B18S Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Winchester Interconnect 0022013187 vs MIL-C-55302/62-B18S
22-42-7184 Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, IDC Terminal Molex 0022013187 vs 22-42-7184
76318-218 Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 0022013187 vs 76318-218

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0022013187 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0022013187 by Molex

Select Manufacturer
Which Manufacturer of 0022013187 would you like to use for your alert(s)?
  • Please alert me when 0022013187 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0022013187 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0022013187 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0022013187 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0022013187.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0022013187 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: