-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 1 Row(s), Female, IDC Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-45-7189
Molex
Buy Now
Datasheet
|
Compare Parts:
22-45-7189
Molex
Board Connector, 18 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK, DOUBLE CANTILEVER CONTACTS, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 22-45-7189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-45-7189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-55302/62LF18S | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | 22-45-7189 vs MIL-C-55302/62LF18S |
1-641231-8 | 18 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 22-45-7189 vs 1-641231-8 |
CT100F24-18 | Board Connector, 18 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | 22-45-7189 vs CT100F24-18 |
1-338068-8 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Red Insulator, Receptacle | TE Connectivity | 22-45-7189 vs 1-338068-8 |
22-45-6185 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 22-45-7189 vs 22-45-6185 |
ESQT-118-03-FM-S-309 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 22-45-7189 vs ESQT-118-03-FM-S-309 |
MIL-C-55302/62-B18S | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | 22-45-7189 vs MIL-C-55302/62-B18S |
22-42-7184 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 22-45-7189 vs 22-42-7184 |
76318-218 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 22-45-7189 vs 76318-218 |
M20-7821822 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Harwin | 22-45-7189 vs M20-7821822 |