Part Details for 0018ZR05D by Stetron International Inc
Overview of 0018ZR05D by Stetron International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0018ZR05D
0018ZR05D CAD Models
0018ZR05D Part Data Attributes:
|
0018ZR05D
Stetron International Inc
Buy Now
Datasheet
|
Compare Parts:
0018ZR05D
Stetron International Inc
RESISTOR, VOLTAGE DEPENDENT, 13V, 0.4J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STETRON INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 13 V |
Alternate Parts for 0018ZR05D
This table gives cross-reference parts and alternative options found for 0018ZR05D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0018ZR05D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V18ZC05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT | Intersil Corporation | 0018ZR05D vs V18ZC05 |
V18ZU05 | METAL-OXIDE VARISTOR (MOV),10V V(RMS),100A I(TM),RADIAL | Intersil Corporation | 0018ZR05D vs V18ZU05 |
MOV05110EUA | RESISTOR, VOLTAGE DEPENDENT, 14 V, 0.3 J, THROUGH HOLE MOUNT | Eaton Bussmann | 0018ZR05D vs MOV05110EUA |
V18ZT05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 0018ZR05D vs V18ZT05 |
B72205S0110K101 | Varistor, 14V, 0.3J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 0018ZR05D vs B72205S0110K101 |
V18ZT05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT | Intersil Corporation | 0018ZR05D vs V18ZT05 |
VZ05D180KBS | Varistor, 14V, 0.6J, Chassis Mount, RADIAL LEADED | World Products Inc | 0018ZR05D vs VZ05D180KBS |
AA5556403-059 | Varistor, 14V, 0.17J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | 0018ZR05D vs AA5556403-059 |
V18ZU05 | Varistor, 14V, 0.17J, Through Hole Mount, | Harris Semiconductor | 0018ZR05D vs V18ZU05 |
SIOV-S05K11 | Varistor, 14V, 0.3J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 0018ZR05D vs SIOV-S05K11 |