Part Details for V18ZT05 by Littelfuse Inc
Overview of V18ZT05 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V18ZT05
V18ZT05 CAD Models
V18ZT05 Part Data Attributes
|
V18ZT05
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18ZT05
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.17 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 14 V |
Alternate Parts for V18ZT05
This table gives cross-reference parts and alternative options found for V18ZT05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18ZT05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V18ZA05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V18ZT05 vs V18ZA05 |
V18ZA05P | Varistor, 14V, 0.17J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V18ZT05 vs V18ZA05P |
V18ZA05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT | Intersil Corporation | V18ZT05 vs V18ZA05 |
V18ZC05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V18ZT05 vs V18ZC05 |
V18ZU05 | Varistor, 14V, 0.17J, Through Hole Mount, | Harris Semiconductor | V18ZT05 vs V18ZU05 |
V18ZC05 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.17J, THROUGH HOLE MOUNT | Intersil Corporation | V18ZT05 vs V18ZC05 |
V18ZC05P | Varistor, 14V, 0.17J, Through Hole Mount | Littelfuse Inc | V18ZT05 vs V18ZC05P |
V18ZU05 | METAL-OXIDE VARISTOR (MOV),10V V(RMS),100A I(TM),RADIAL | Intersil Corporation | V18ZT05 vs V18ZU05 |
V18ZS05P | Varistor, 14V, 0.17J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V18ZT05 vs V18ZS05P |