Part Details for 0015247103 by Molex
Overview of 0015247103 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015247103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0015247103-ND
|
DigiKey | CONN RCPT 10POS 0.165 GOLD PCB Min Qty: 1 Lead time: 25 Weeks Container: Tray |
2025 In Stock |
|
$4.0750 / $5.5600 | Buy Now |
DISTI #
0015247103
|
Avnet Americas | Conn Power RCP 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Tray - Trays (Alt: 0015247103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 2839 |
|
$2.5812 | Buy Now |
DISTI #
V36:1790_11899957
|
Arrow Electronics | Conn Wire to Board RCP 10 POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2127 | Americas - 46 |
|
$3.0670 / $3.6140 | Buy Now |
DISTI #
P40:2555_08992800
|
Arrow Electronics | Conn Wire to Board RCP 10 POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 313 Weeks Date Code: 1914 | Europe - 6 |
|
$3.3378 / $4.2444 | Buy Now |
DISTI #
MOL15-24-7103
|
Heilind Electronics | MINI-FIT B.M.I. REC HDR ASSY -0 10CKT | Americas - 0 in Stock |
|
$4.4363 | Buy Now |
DISTI #
63982963
|
Verical | Conn Wire to Board RCP 10 POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2127 | Americas - 46 |
|
$3.6140 | Buy Now |
DISTI #
15-24-7103
|
TTI | Headers & Wire Housings 2x5 Au 94V-0 VRT HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 2880 Package Multiple: 12 Container: Tray | Americas - 0 |
|
$3.6600 | Buy Now |
Part Details for 0015247103
0015247103 CAD Models
0015247103 Part Data Attributes
|
0015247103
Molex
Buy Now
Datasheet
|
Compare Parts:
0015247103
Molex
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0015247103
This table gives cross-reference parts and alternative options found for 0015247103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015247103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42385-10D2 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0015247103 vs A-42385-10D2 |
A-42385-10C2 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0015247103 vs A-42385-10C2 |
A-42385-10C4 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0015247103 vs A-42385-10C4 |
A-42385-10C1 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0015247103 vs A-42385-10C1 |
10101548-112LF | Rectangular Power Connector, 10 Contact(s), Female, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 0015247103 vs 10101548-112LF |
44475-1022 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0015247103 vs 44475-1022 |
A-42385-10A3 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0015247103 vs A-42385-10A3 |
796138-1 | CONNECTOR, 10 CONTACT(S), FEMALE, POWER CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 0015247103 vs 796138-1 |
A-42385-10A4 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0015247103 vs A-42385-10A4 |
44914-1001 | Rectangular Power Connector, 10 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 0015247103 vs 44914-1001 |