There are no models available for this part yet.
Overview of A-42385-10D2 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RH5Z1210D20GZO#ADO | Renesas Electronics Corporation | RTD120 Series Silicon Based Thermopile Detector | |
R7FA6E10D2CNE#AA0 | Renesas Electronics Corporation | 200MHz Arm® Cortex®-M33, Entry-Line with High Performance & Streamlined Connectivity | |
RH5Z0610D20GZO#ADO | Renesas Electronics Corporation | RTD60 Series Silicon Based Thermopile Detector |
CAD Models for A-42385-10D2 by Molex
Part Data Attributes for A-42385-10D2 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Alternate Parts for A-42385-10D2
This table gives cross-reference parts and alternative options found for A-42385-10D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-42385-10D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
580132-2 | Rectangular Power Connector, 10 Contact(s), Female, Press Fit Terminal, Receptacle | TE Connectivity | A-42385-10D2 vs 580132-2 |
A-42385-10A3 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | A-42385-10D2 vs A-42385-10A3 |
A-42385-10C1 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | A-42385-10D2 vs A-42385-10C1 |
10101548-112LF | Rectangular Power Connector, 10 Contact(s), Female, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | A-42385-10D2 vs 10101548-112LF |
A-42385-10B4 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | A-42385-10D2 vs A-42385-10B4 |
10101548-102LF | Rectangular Power Connector, 10 Contact(s), Female, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | A-42385-10D2 vs 10101548-102LF |
A-42385-10D1 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | A-42385-10D2 vs A-42385-10D1 |
44475-1022 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle | Molex | A-42385-10D2 vs 44475-1022 |
44914-1001 | Rectangular Power Connector, 10 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | A-42385-10D2 vs 44914-1001 |