Part Details for 0014562046 by Molex
Overview of 0014562046 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0014562046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19420-ND
|
DigiKey | CONN RCPT 4POS IDC 28AWG GOLD Min Qty: 1 Lead time: 21 Weeks Container: Tube |
3636 In Stock |
|
$0.5818 / $0.9600 | Buy Now |
DISTI #
0014562046
|
Avnet Americas | Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014562046) RoHS: Compliant Min Qty: 3180 Package Multiple: 1590 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.7896 / $1.0370 | Buy Now |
DISTI #
MOL14-56-2046
|
Heilind Electronics | CGRID SL IDT OPT G 15 SAU 4CKT | Americas - 0 in Stock |
|
$0.7646 / $0.8794 | Buy Now |
Part Details for 0014562046
0014562046 CAD Models
0014562046 Part Data Attributes:
|
0014562046
Molex
Buy Now
Datasheet
|
Compare Parts:
0014562046
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0014562046
This table gives cross-reference parts and alternative options found for 0014562046. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014562046, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
022-16-2043 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 0014562046 vs 022-16-2043 |
51763-100400CB | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 0014562046 vs 51763-100400CB |
022-02-5044 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 0014562046 vs 022-02-5044 |
52380-0490 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Wire Trap Terminal | Molex | 0014562046 vs 52380-0490 |
09-07-2045 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0014562046 vs 09-07-2045 |
95241-408 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Amphenol FCi | 0014562046 vs 95241-408 |
52075-0410 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 0014562046 vs 52075-0410 |
26-11-2041 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 0014562046 vs 26-11-2041 |
76308-904 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 0014562046 vs 76308-904 |
51048-0410 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 0014562046 vs 51048-0410 |