Part Details for 0010013036 by Molex
Overview of 0010013036 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010013036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0010013036-ND
|
DigiKey | CONN RCPT HSG 3POS 5.08MM Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
49421 In Stock |
|
$0.1860 / $0.3400 | Buy Now |
DISTI #
0010013036
|
Avnet Americas | Conn Housing RCP 3 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 0010013036) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2589 | Buy Now |
DISTI #
MOL10-01-3036
|
Heilind Electronics | 3CKT 5.08MM KK SPOX HOUS 519703 | Americas - 49827 in Stock18000 On Order |
|
$0.2171 / $0.2744 | Buy Now |
|
Quest Components | 120 |
|
$0.2800 / $0.5600 | Buy Now | |
DISTI #
10-01-3036
|
TTI | Headers & Wire Housings SPOX CRIMP HSG 3P RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 20470 In Stock |
|
$0.2140 / $0.2990 | Buy Now |
DISTI #
MOL10-01-3036
|
Interstate Connecting Components | 3CKT 5.08MM KK SPOX HOUS 519703 | 99653600 On Order |
|
$0.2171 / $0.2744 | Buy Now |
DISTI #
0010013036
|
Avnet Asia | Conn Housing RCP 3 POS 5.08mm Crimp ST Cable Mount Bag (Alt: 0010013036) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 417 |
|
$0.4300 / $0.6500 | Buy Now |
Part Details for 0010013036
0010013036 CAD Models
0010013036 Part Data Attributes
|
0010013036
Molex
Buy Now
Datasheet
|
Compare Parts:
0010013036
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0010013036
This table gives cross-reference parts and alternative options found for 0010013036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010013036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0351550312 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 0010013036 vs 0351550312 |
MMSS-03-22-L-30.00-S-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0010013036 vs MMSS-03-22-L-30.00-S-K |
MMSS-03-20-F-08.00-S-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0010013036 vs MMSS-03-20-F-08.00-S-K |
MMSS-03-24-S-06.00-S-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0010013036 vs MMSS-03-24-S-06.00-S-K |
0511110310 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0010013036 vs 0511110310 |
10-11-2034 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0010013036 vs 10-11-2034 |
97-00-1063 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0010013036 vs 97-00-1063 |
6-175788-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 0010013036 vs 6-175788-3 |
MMSS-03-22-S-03.25-S-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0010013036 vs MMSS-03-22-S-03.25-S-K |
0738380003 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 0010013036 vs 0738380003 |