Part Details for 0009508123 by Molex
Overview of 0009508123 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0009508123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2121-ND
|
DigiKey | CONN RCPT HSG 12POS 3.96MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6080 In Stock |
|
$0.3992 / $0.8700 | Buy Now |
DISTI #
0009508123
|
Avnet Americas | Conn Housing RCP 12 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009508123) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3946 / $0.5231 | Buy Now |
DISTI #
MOL09-50-8123
|
Heilind Electronics | KK 156 CRIMP HOUSING POL RAMP 12 CKT | Americas - 16682 in Stock |
|
$0.4436 / $0.5608 | Buy Now |
DISTI #
09-50-8123
|
TTI | Headers & Wire Housings HSG 12P W/RAMP/RIBS RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 5510 In Stock |
|
$0.3200 / $0.4260 | Buy Now |
DISTI #
MOL09-50-8123
|
Interstate Connecting Components | KK 156 CRIMP HOUSING POL RAMP 12 CKT | 3901 |
|
$0.4436 / $0.5608 | Buy Now |
Part Details for 0009508123
0009508123 CAD Models
0009508123 Part Data Attributes:
|
0009508123
Molex
Buy Now
Datasheet
|
Compare Parts:
0009508123
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for 0009508123
This table gives cross-reference parts and alternative options found for 0009508123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009508123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-12-20-L-04.00-S-K | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0009508123 vs MMSS-12-20-L-04.00-S-K |
0355301200 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 0009508123 vs 0355301200 |
1-1470201-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | 0009508123 vs 1-1470201-2 |
51067-1203 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | 0009508123 vs 51067-1203 |
26-32-7122 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0009508123 vs 26-32-7122 |
10-11-2124 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0009508123 vs 10-11-2124 |
MMSS-12-24-L-03.25-S-K | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0009508123 vs MMSS-12-24-L-03.25-S-K |
1-147030-1 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | 0009508123 vs 1-147030-1 |
22-01-4124 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0009508123 vs 22-01-4124 |
09-26-1200 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0009508123 vs 09-26-1200 |