Part Details for 0001.2704.11 by Schurter Electronic Components
Overview of 0001.2704.11 by Schurter Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0001.2704.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H1980
|
Newark | Smd-Spt 5X20 Fuse T 1A H 250V Ac/Plastic Bag |Schurter 0001.2704.11 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1100 |
|
$1.1600 / $1.2500 | Buy Now |
DISTI #
486-2487-ND
|
DigiKey | FUSE CERM 1A 250VAC 300VDC 5X20 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
2477 In Stock |
|
$0.8288 / $1.4100 | Buy Now |
DISTI #
0001.2704.11
|
Avnet Americas | FUSE, SMT, Non-resettable, Slow Blow, High Breaking Capacity, SP ø5x20mm, 250Vac, 1.0A, Au Plate, Bag 100 pcs - Bag (Alt: 0001.2704.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks, 5 Days Container: Bag | 0 |
|
$0.8089 / $0.9485 | Buy Now |
DISTI #
693-0001.2704.11
|
Mouser Electronics | Surface Mount Fuses SMD-SPT 5X20 1A RoHS: Compliant | 730 |
|
$0.8280 / $1.4100 | Buy Now |
DISTI #
70427025
|
RS | Fuse, Cylinder, Time-Lag, 1A, 250VAC/300VDC, 5x20mm, Ceramic, Au Plt, Surface Mt | Schurter 0001.2704.11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 | RFQ |
|
Future Electronics | Surface Mount Fuses SMD-SPT 5X20 1A RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks Container: Bulk | 0Bulk |
|
$0.8100 / $0.9500 | Buy Now |
|
Onlinecomponents.com | SMD-SPT FUSE 1A T RoHS: Compliant | 0 |
|
$0.8680 / $1.1270 | Buy Now |
DISTI #
78453287
|
Verical | Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus Min Qty: 100 Package Multiple: 100 Date Code: 2320 | Americas - 300 |
|
$0.6885 / $0.7329 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 100 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | 80 |
|
$0.9000 / $2.4000 | Buy Now |
Part Details for 0001.2704.11
0001.2704.11 CAD Models
0001.2704.11 Part Data Attributes
|
0001.2704.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0001.2704.11
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 1A, 250VAC, 300VDC, 1500A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0001.2704.11
This table gives cross-reference parts and alternative options found for 0001.2704.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0001.2704.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0001.2704.22 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 300VDC, 1500A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0001.2704.11 vs 0001.2704.22 |
0001.2704.21 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 300VDC, 1500A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0001.2704.11 vs 0001.2704.21 |